TPS73133DBVT | Texas Instruments
Voltage regulators, 1.2-5.5 V, 150 mA, positive, SOT-23, TPS73133DBVT
NCNR (non cancelable / non returnable)
Low-Dropout Voltage Regulator, TPS73133DBVT, Texas Instruments
The TPS73133DBVT low-dropout (LDO) linear voltage regulator uses an NMOS pass transistor in a voltage-follower configuration. This topology is stable with output capacitors having low equivalent series resistance (ESR), and it even allows operation without a capacitor. The device also provides high reverse-blockage (low reverse current) and ground-pin current that is nearly constant over all values of output current. The device uses an advanced BiCMOS process to yield high precision while delivering very low dropout voltages and low ground-pin current. Current consumption, when not enabled, is less than 1 µA and is designed for portable applications. The extremely low output noise (30 µVRMS with 0.1 µF CNR) is suitable for powering VCOs. This device is protected by thermal shutdown and foldback current limit.
Features
- Excellent load transient response with or without optional output capacitor
- New NMOS topology provides low reverse leakage current
- 0.5% initial accuracy
- 1% overall accuracy over line, load, and temperature
- Less than 1µA maximum IQ in shutdown mode
- Thermal shutdown and specified minimum and maximum current-limit protection
Applications
- Smart grid and energy
- Building automation
- Set-top boxes
- Medical equipment
- Test and measurement
- Point-of-sale terminals
- Wireless infrastructure
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SOT-23 | |
| Version | fixed | |
| Number of Regulators | 1 | |
| Input voltage AC | 1.7-5.5 V | |
| Output voltage DC | 1.2-5.5 V | |
| Output current | 150 mA | |
| Polarity | positive | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Country of origin | US |
| Customs tariff number | 85423990 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |