TLV75515PDBVR | Texas Instruments
Voltage regulators, 0.6-5 V, 500 mA, SOT-23-5, TLV75515PDBVR
Order No.: 70S0012
MPN:
TLV75515PDBVR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2088 € *
Standard delivery time from the manufacturer is: 2 Weeks
The TLV755P is an ultra-small, low quiescent current, low-dropout regulator (LDO) that sources 500mA with good line and load transient performance.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SOT-23-5 | |
| Input voltage AC | 1.45-5.5 V | |
| Output voltage DC | 0.6-5 V | |
| Output current | 500 mA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85423990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |