TL317CD | Texas Instruments
Voltage regulators, 1.25-32 V, 100 mA, positive, SOIC-8, TL317CD
NCNR (non cancelable / non returnable)
Adjustable Positive Voltage Regulator, TL317CD, Texas Instruments
The TL317CD is an adjustable three-terminal positive-voltage regulator that can supply up to 100 mA with an output voltage range of 1.25 V to 32 V. It requires only two external resistors to set the output voltage. The device includes full overload protection, featuring current limiting and thermal-overload protection that remain fully functional even if the ADJUSTMENT pin is disconnected. Normally, no external capacitors are needed unless the regulator is located far from the input filter, in which case an input bypass capacitor is recommended. An optional output capacitor can improve transient response, and the ADJUSTMENT pin can be bypassed to achieve very high ripple rejection.
Features
- Output Current Capability of 100 mA
- Input Regulation Typically 0.01% Per Input-Voltage Chang
- Output Regulation Typically 0.5%
- Ripple Rejection Typically 80 dB
Applications
- Power Supplies
- Portable Devices
- Computing and Servers
- Telecommunications
- Desktop PC
- Digital Signage
- Programmable Logic Controller
- Appliances
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SOIC-8 | |
| Version | adjustable | |
| Number of Regulators | 1 | |
| Output voltage DC | 1.25-32 V | |
| Output current | 100 mA | |
| Polarity | positive | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Country of origin | MX |
| Customs tariff number | 85423990 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |