LP339N | Texas Instruments
IC
NCNR (non cancelable / non returnable)
Quad low-power commercial grade standard comparator, LP339N, Texas Instruments
The LP339N is low-power quadruple differential comparator. Each device consists of four independent voltage comparator designed specifically to operate from a single power supply and typically to draw 60-µA drain current over a wide range of voltage. Operation from split power supply is also possible and the ultralow power supply drain current is independent of the power supply voltage. Application includes limit comparator, simple analog-to-digital converter, pulse generator, squarewave generator, time delay generator, voltage controlled oscillator, multivibrator, and high-voltage logic gate. The LP339N was specifically designed to interface with the CMOS logic family. The ultra-low power-supply current makes this product desirable in battery-powered application.
Features
- Common-Mode Input Voltage Includes Ground
- Output Voltage Compatible With MOS and CMOS Logic
- High Output Sink-Current Capability
- Power Supply Input Reverse-Voltage Protected
- Single-Power-Supply Operation
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | PDIP-14 | |
| Input voltage AC | 28 V | |
| Output current | 30 mA | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85423390 |
| Original Packaging | Bar with 25 pieces |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |