LP2986AIM-5.0/NOPB | Texas Instruments
Voltage regulators, 1.23-5 V, 200 mA, positive, SOIC-8, LP2986AIM-5.0/NOPB
Order No.: 70S1358
MPN:
LP2986AIM-5.0/NOPB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2372 € *
Standard delivery time from the manufacturer is: 1 Week
Low-Dropout Voltage Regulator, LP2986AIM-5.0/NOPB, Texas Instruments
The LP2986AIM-5.0/NOPB is a 200-mA high-precision LDO regulator with a wide input voltage supply. The device has two output voltage modes: a fixed-precision output mode and an adjustable output voltage via an external resistive divider.
Features
- Ultra-Low-Dropout Voltage
- Low GROUND Pin Current at All Loads
- High Peak Current Capability
- Overtemperature/Overcurrent Protection
Applications
- Cellular Phones
- Palmtop/Laptop Computers
- Camcorders, Personal Stereos, Cameras
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SOIC-8 | |
| Version | fixed | |
| Number of Regulators | 1 | |
| Input voltage AC | 2.1-16 V | |
| Output voltage DC | 1.23-5 V | |
| Output current | 200 mA | |
| Polarity | positive | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Country of origin | GB |
| Customs tariff number | 85423990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |