LP2981IM5-5.0/NOPB | Texas Instruments

Voltage regulators, 2.5-5 V, 100 mA, positive, SOT-753, LP2981IM5-5.0/NOPB

Order No.: 70S1354
MPN:
LP2981IM5-5.0/NOPB
LP2981IM5-5.0/NOPB Texas Instruments Linear Voltage Regulators (LDOs)
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6545 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
0.6545 €

Low-Dropout Voltage Regulator, LP2981IM5-5.0/NOPB, Texas Instruments

The LP2981IM5-5.0/NOPB is a fixed-output, low-dropout (LDO) voltage regulator supporting an input voltage range from 2.5V to 16V and up to 100mA of load current. The LP2981IM5-5.0/NOPB supports an output range of 1.2V to 5.0V. Additionally, the LP2981-N has a ±1% output accuracy across load and temperature that can meet the needs of a low-voltage microcontroller (MCU) or processor. The LP2981IM5-5.0/NOPB provides wide bandwidth PSRR performance of 75dB at 1kHz and 45dB at 1MHz to help attenuate the switching frequency of an upstream DC/DC converter and minimize post-regulator filtering. The internal soft-start mechanism reduces inrush current during startup, thus minimizing input capacitance. Standard protection features, such as overcurrent and overtemperature protection, are included.

Features

  • Output current limiting and thermal protection
  • Stable with 2.2µF ceramic capacitors (new chip)

Applications

  • Residential breakers
  • Electricity meters
  • Micro inverters
  • Server PSU (12V output)
Technical specifications
Filter Property Value
Assembly SMD
Enclosure SOT-753
Version fixed
Number of Regulators 1
Input voltage AC 2.7-16 V
Output voltage DC 2.5-5 V
Output current 100 mA
Polarity positive
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin US
MSL MSL 1
Customs tariff number 85423990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes