LP2980IM5-3.3 | Texas Instruments
Voltage regulator, 3.3 VDC, 50 mA, positive, SOT-23, LP2980IM5-3.3
Order No.: 41S6196
EAN: 4099879098269
MPN:
LP2980IM5-3.3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3332 € *
Available in 5 Days: 3,440 pcs. - if ordered today
Total Price:
3.33 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3332 €
50 pcs.
0.3094 €
100 pcs.
0.2975 €
*incl. VAT plus shipping costs
Subject to prior sale
Voltage regulator, LP2980IM5-3.3, TI
The LP2980IM5-3.3 is a 50-mA, fixed-output voltage regulator designed specifically to meet the requirements of battery-powered applications. Using an optimized VIP (Vertically Integrated PNP) process, the LP2980IM5-3.3 delivers unequaled performance in all specifications critical to batterypowered designs: Dropout voltage: Typically 120 mV at 50-mA load, and 7 mV at 1-mA load.
Features
- Output voltage accuracy 0.5% (A Grade)
- Requires only 1 μF external capacitance
- 1 μA quiescent current when shutdown
- Low ground pin current at all load currents
Applications
- Cellular phones
- Palmtop/laptop computer
- Personal digital assistant (PDA)
- Camcorder, personal stereo, camera
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SOT-23 | |
| Version | fixed | |
| Number of Regulators | 1 | |
| Input voltage AC | 2.1-16 V | |
| Output voltage DC | 3.3 VDC | |
| Output current | 50 mA | |
| Polarity | positive | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Reel with 1,000 pieces |
| Country of origin | US |
| Customs tariff number | 85423390 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |