LP2951-50DR | Texas Instruments

Voltage regulators, 1.2-29 V, 100 mA, positive, SOIC-8, LP2951-50DR

Order No.: 70S1346
MPN:
LP2951-50DR
LP2951-50DR Texas Instruments Linear Voltage Regulators (LDOs)
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1554 € *
Available in 5 Days: 19,320 pcs. - if ordered today
Total Price:
1.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
0.1554 €

Low-Dropout Voltage Regulator, LP2951-50DR, Texas Instruments

The LP2951-50DR is a wide input low-dropout regulator (LDO) supporting an input voltage range from 2V to 30V and can supply up to 100mA of load current. The LP2951-50DR is able to output either a fixed or adjustable output from the same device. By tying the OUTPUT and SENSE pins together, and the FEEDBACK and VTAP pins together, the LP2951-50DR gives a 3.3V or 5V fixed output voltage. Alternatively, leave the SENSE and VTAP pins open and connect FEEDBACK to an external resistor divider. This configuration allows the output to be set to any value between 1.2V to 29V. The LP2951-Q1 has an ERROR output that monitors the voltage at the feedback pin to indicate the status of the output voltage. The SHUTDOWN input and ERROR output are used for sequencing a power supply in the system.

Features

  • Output current limiting and thermal shutdown
  • Stable over a wide range of ceramic output capacitor values

Applications

  • Grid Infrastructure
  • Factory Automation
  • Motor Drives
  • Building Automation
Technical specifications
Filter Property Value
Assembly SMD
Enclosure SOIC-8
Number of Regulators 1
Input voltage AC 2-30 V
Output voltage DC 1.2-29 V
Output current 100 mA
Polarity positive
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
MSL MSL 1
Country of origin US
Customs tariff number 85423990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes