LM3302N | Texas Instruments

Voltage comparator, 28 V, 20 mA, positive/negative, PDIP-14, LM3302N

Order No.: 41S5985
MPN:
LM3302N
LM3302N Texas Instruments Linear Voltage Regulators (LDOs)
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6545 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
16.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
0.6545 €

Quad Differential Comparator, LM3302N, Texas Instruments

This device is an independent voltage comparator that is designed to operate from a single power supply over a wide range of voltages. Operation from dual supplies also is possible as long as the difference between the two supplies is 2V to 28V and VCC is at least 1.5V more positive than the input common-mode voltage. Current drain is independent of the supply voltage. The output can be connected to other open-collector outputs to achieve wired-AND relationships.

Applications

  • Vacuum robot
  • Single phase UPS
  • Cordless power tool
  • Wireless infrastructure
  • Applicances
  • Building automation
  • Factory automation & control
  • Motor drives
  • Infotainment & cluster
Technical specifications
Filter Property Value
Assembly THT
Enclosure PDIP-14
Input voltage AC -0.3-28 V
Output voltage DC 28 V
Output current 20 mA
Polarity positive/negative
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin MX
Customs tariff number 85423390
Original Packaging Bar with 25 pieces
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes