LM2936Z-5.0/NOPB | Texas Instruments
Voltage regulators, 5 V, 50 mA, positive, TO-92, LM2936Z-5.0/NOPB
NCNR (non cancelable / non returnable)
Ultra-Low Quiescent Current LDO Voltage Regulator, LM2936Z-5.0/NOPB, Texas Instruments
The LM2936Z-5.0/NOPB ultra-low quiescent current regulator features low dropout voltage and low current in the standby mode. With less than 15-μA quiescent current at a 100-μA load, the LM2936Z-5.0/NOPB is ideally suited for an automotive or other battery-operated system. The LM2936Z-5.0/NOPB retains all of the features common to a low dropout regulator including a low dropout PNP pass device, short circuit protection, reverse battery protection, and thermal shutdown. The LM2936Z-5.0/NOPB has a 40-V maximum operating voltage limit, a -40°C to 125°C operating temperature range, and ±3% output voltage tolerance over the entire output current, input voltage, and temperature range.
Features
- Internal Short Circuit Current Limit
- Internal Thermal Shutdown Protection
Applications
- Automotive
- Industrial Controls
- Point of Load
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-92 | |
| Version | fixed | |
| Number of Regulators | 1 | |
| Input voltage AC | 4-40 V | |
| Output voltage DC | 5 V | |
| Output current | 50 mA | |
| Polarity | positive | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |