LM2585T-ADJ/NOPB | Texas Instruments
Step-up wide VIN flyback converter, 60 V, 3 A, positive, TO-220-5, LM2585T-ADJ/NOPB
NCNR (non cancelable / non returnable)
Flyback Converter, LM2585T-ADJ/NOPB, Texas Instruments
The LM2585T-ADJ/NOPB regulator is a monolithic integrated circuit specifically designed for flyback, step-up (boost), and forward converter applications. Requiring a minimum number of external components, this regulator is cost effective and simple to use. Included in the datasheet is a typical circuit of a boost or flyback regulator. Also listed is a selector guide for a diode and a capacitor, and a family of standard inductors and flyback transformers designed to work with this switching regulator.
The power switch is a 3-A NPN device that can stand off 65 V. Protecting the power switch is a current and thermal limiting circuit, and an undervoltage lockout circuit. This IC contains a 100-kHz fixed-frequency internal oscillator that permits the use of a small magnetic component. Other features include soft start mode to reduce in-rush current during start-up, current mode control for improved rejection of input voltage and output load transients, and cycle-by-cycle current limiting. An output voltage tolerance of ±4%, within specified input voltage and output load conditions, is specified for the power supply system.
Features
- Current-mode Operation for Improved Transient Response, Line Regulation, and Current Limit
- 100-kHz Switching Frequency
- Internal Soft-Start Function Reduces In-rush Current During Start-up
- Output Transistor Protected by Current Limit, Undervoltage Lockout, and Thermal Shutdown
Applications
- Flyback Regulator
- Multiple-output Regulator
- Simple Boost Regulator
- Forward Converter
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-220-5 | |
| Version | adjustable | |
| Input voltage AC | 4-40 V | |
| Output voltage DC | 60 V | |
| Output current | 3 A | |
| Polarity | positive | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |