LM140LAH-5.0 | Texas Instruments
Voltage regulators, 5-15 V, 0.1 A, positive, TO-3, LM140LAH-5.0
NCNR (non cancelable / non returnable)
Positive Regulator, LM140LAH-5.0, Texas Instruments
The LM140LAH-5.0 is a tighter output voltage tolerance (specified over the full military temperature range), higher ripple rejection, better regulation, and lower quiescent current. The LM140LAH-5.0 regulator has a ±2% VOUT specification, 0.04%/V line regulation, and 0.01%/mA load regulation. When used as a zener diode/resistor combination replacement, the LM140LAH-5.0 usually results in an effective output impedance improvement of two orders of magnitude and lower quiescent current. This regulator can provide local on-card regulation, eliminating the distribution problems associated with single-point regulation. Although designed primarily as a fixed voltage regulator, this device can be used with external components to obtain adjustable voltages and currents.
Features
- Internal Thermal Overload Protection
- Output Transistor Safe Area Protection
- Internal Short Circuit Current Limit
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-3 | |
| Version | fixed | |
| Number of Regulators | 1 | |
| Input voltage AC | 17.6-35 V | |
| Output voltage DC | 5-15 V | |
| Output current | 0.1 A | |
| Polarity | positive | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| Country of origin | PH |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |