LM1117DT-ADJ/NOPB | Texas Instruments
Voltage regulators, 1.25-13.8 VDC, 800 mA, positive, TO-252, LM1117DT-ADJ/NOPB
Order No.: 52S2105
MPN:
LM1117DT-ADJ/NOPB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5232 € *
Standard delivery time from the manufacturer is: 1 Week
Low-Dropout Linear Regulator, LM1117DT-ADJ/NOPB, Texas Instruments
The LM1117DT-ADJ/NOPB is a low dropout voltage regulator with a dropout of 1.2 V at 800 mA of load current. The LM1117DT-ADJ/NOPB offers current limiting and thermal shutdown. The circuit includes a Zener trimmed band-gap reference to assure output voltage accuracy to within ±1%. A minimum of 10-µF tantalum capacitor is required at the output to improve the transient response and stability.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | TO-252 | |
| Version | adjustable | |
| Number of Regulators | 1 | |
| Input voltage AC | 15 V | |
| Output voltage DC | 1.25-13.8 VDC | |
| Output current | 800 mA | |
| Polarity | positive | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |