LM10CN/NOPB | Texas Instruments
IC
NCNR (non cancelable / non returnable)
Operational amplifier, LM10CN/NOPB, Texas Instruments
The LM10 is a monolithic linear IC consisting of a precision reference, an adjustable reference buffer and an independent, high-quality operational amplifier. The unit can operate from a total supply voltage as low as 1.1 V or as high as 40 V, drawing only 270 μA. A complementary output stage swings within 15 mV of the supply terminals or will deliver ±20-mA output current with ±0.4-V saturation. Reference output can be as low as 200 mV. The circuit is recommended for portable equipment and is completely specified for operation from a single power cell. In contrast, high output-drive capability, both voltage and current, along with thermal overload protection, suggest it in demanding general-purpose applications.
The device is capable of operating in a floating mode, independent of fixed supplies. It can function as a remote comparator, signal conditioner, SCR controller or transmitter for analog signals, delivering the processed signal on the same line used to supply power. It is also suited for operation in a wide range of voltage and current regulator applications, from low voltages to several hundred volts, providing greater precision than existing ICs.
Applications
- Remote Amplifiers power
- Battery-Level Indicators
- Thermocouple Transmitters
- Voltage and Current regulators
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | PDIP-8 | |
| Input voltage AC | 1.2-40 V | |
| Polarity | positive/negative | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
| Property | Value |
|---|---|
| Country of origin | MY |
| Customs tariff number | 85423390 |
| Original Packaging | Bar with 40 pieces |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |