LM1086CT-ADJ | Texas Instruments

Voltage regulators, 1.238-1.262 V, 1.5 A, positive, TO-220, LM1086CT-ADJ

Order No.: 41S5753
MPN:
LM1086CT-ADJ
LM1086CT-ADJ Texas Instruments Linear Voltage Regulators (LDOs)
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0468 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
20.47 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
2.0468 €

ICs, series LM.

Technical attributes (type, function, package, manufacturer): LM1086CT-ADJ, 1.5 A Low Dropout Positive Regulator, TO-220, Texas Instruments

Technical specifications
Filter Property Value
Assembly THT
Enclosure TO-220
Version adjustable
Number of Regulators 1
Input voltage AC max. 29 V
Output voltage DC 1.238-1.262 V
Output current 1.5 A
Polarity positive
Logistics
Property Value
Country of origin DE
MSL MSL 1
Customs tariff number 85423390
Original Packaging Bar with 50 pieces
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes