LM1086CSX-3.3/NOPB | Texas Instruments
Voltage regulators, 1.25-27.5 V, 1.5 A, positive, TO-263, LM1086CSX-3.3/NOPB
NCNR (non cancelable / non returnable)
Positive Voltage Regulator, LM1086CSX-3.3/NOPB, Texas Instruments
The LM1086CSX-3.3/NOPB is a regulator with a maximum dropout of 1.5 V at 1.5 A of load current. The device has the same pin-out as TI's industry standard LM317. Two resistors are required to set the output voltage of the adjustable output voltage version of the LM1086. Fixed output voltage versions integrate the adjust resistors. Typically, no input capacitor is needed unless the device is situated more than 6 inches from the input filter capacitors. Output capacitor can be replaced with ceramic and appropriate ESR. The LM1086 circuit includes a zener trimmed bandgap reference, current limiting, and thermal shutdown. Because the LM1086CSX-3.3/NOPB regulator is floating and detects only the input-to-output differential voltage, supplies of several hundred volts can be regulated as long as the maximum input-to-output differential is not exceeded. Exceeding the maximum input-to-output deferential will result in short-circuiting the output. By connecting a fixed resistor between the adjustment pin and output, the LM1086CSX-3.3/NOPB can be also used as a precision current regulator.
Features
- Current Limiting and Thermal Protection
- Stable with Ceramic Output Capacitor with ESR
Applications
- High-Efficiency Linear Regulators
- Battery Chargers
- Post Regulation for Switching Supplies
- Constant Current Regulators
- Microprocessor Supplies
- Audio Amplifiers Supplies
- Fire Alarm Control
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | TO-263 | |
| Version | fixed | |
| Number of Regulators | 1 | |
| Input voltage AC | 2.6-29 V | |
| Output voltage DC | 1.25-27.5 V | |
| Output current | 1.5 A | |
| Polarity | positive | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Country of origin | MY |
| Customs tariff number | 85423990 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |