LM1084IT-5.0/NOPB | Texas Instruments
Voltage regulators, 1.25-27.5 V, 5.5 A, positive, TO-220, LM1084IT-5.0/NOPB
Order No.: 70S1140
MPN:
LM1084IT-5.0/NOPB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8802 € *
Standard delivery time from the manufacturer is: 1 Week
Low Dropout Positive Regulator, LM1084IT-5.0/NOPB, Texas Instruments
The LM1084IT-5.0/NOPB is a regulator with a maximum dropout of 1.5V at 5A of load current. The device has the same pinout as TI's industry standard LM317. Two resistors are required to set the output voltage of the adjustable output voltage version of the LM1084IT-5.0/NOPB. Fixed output voltage versions integrate the adjust resistors. The LM1084IT-5.0/NOPB circuit includes a zener trimmed band-gap reference, current limiting, and thermal shutdown.
Features
- Current limiting and thermal protection
Applications
- Post regulator for switching DC/DC converters
- High-efficiency linear regulators
- Battery chargers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-220 | |
| Version | fixed | |
| Number of Regulators | 1 | |
| Input voltage AC | 2.6-29 V | |
| Output voltage DC | 1.25-27.5 V | |
| Output current | 5.5 A | |
| Polarity | positive | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Country of origin | GB |
| Customs tariff number | 85423990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |