TLC5951DAPR | Texas Instruments

TLC5951DAPR

Order No.: 60S2152
MPN:
TLC5951DAPR
TLC5951DAPR Texas Instruments LED Driver ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.6061 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
5,212.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
2.6061 €

LED driver, TLC5951DAPR, Texas Instruments

The TLC5951DAPR device is a 24-channel, constant-current sink driver. Each channel has an individually-adjustable, 4096-step, pulse-width modulation (PWM) grayscale (GS) brightness control and 128-step constant-current dot correction (DC). The dot correction adjusts brightness deviation between channels and other LED drivers. The output channels are grouped into three groups of eight channels. Each channel group has a 256-step global brightness control (BC) function and an individual grayscale clock input.

Features

  • Auto Display Repeat Function
  • Independent Data Port for GS and BC and DC Data
  • Communication Path Between Each Data Port
  • Thermal Shutdown (TSD) With Auto Restart
  • Grouped Delay to Prevent Inrush Current
Technical specifications
Filter Property Value
Enclosure HTSSOP-38
Assembly SMD
Frequency 30 MHz
Input voltage 5.5 V
min. operating temperature -40 °C
max. operating temperature 85 °C
Compliance
Property Value
Date of RoHS guidelines 6/8/11
RoHS conform Yes
SVHC free Yes