TLC5951DAP | Texas Instruments
TLC5951DAP
NCNR (non cancelable / non returnable)
LED driver, TLC5951DAP, Texas Instruments
The TLC5951DAP device is a 24-channel, constant-current sink driver. Each channel has an individually-adjustable, 4096-step, pulse-width modulation (PWM) grayscale (GS) brightness control and 128-step constant-current dot correction (DC). The dot correction adjusts brightness deviation between channels and other LED drivers. The output channels are grouped into three groups of eight channels. Each channel group has a 256-step global brightness control (BC) function and an individual grayscale clock input.
Features
- Auto Display Repeat Function
- Independent Data Port for GS and BC and DC Data
- Communication Path Between Each Data Port
- Thermal Shutdown (TSD) With Auto Restart
- Grouped Delay to Prevent Inrush Current
| Filter | Property | Value |
|---|---|---|
| Enclosure | HTSSOP-38 | |
| Assembly | SMD | |
| Frequency | 30 MHz | |
| Input voltage | 5.5 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |