TLC5948APWPR | Texas Instruments

TLC5948APWPR

Order No.: 60S2147
MPN:
TLC5948APWPR
TLC5948APWPR Texas Instruments LED Driver ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9635 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
19.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
1.9635 €

LED Driver, TLC5948APWPR, Texas Instruments

The TLC5948APWPR is a 16-channel, constant-current sink LED driver. Each channel has an individually-adjustable, pulse width modulation (PWM) grayscale (GS) brightness control with 65,536 steps and 128 steps of constant-current dot correction (DC). DC adjusts brightness deviation between channels. All channels have a 128-step global brightness control (BC). BC adjusts brightness deviation with other LED drivers. GS, DC, and BC data are accessible with a serial interface port.

Features

  • Auto Display Repeat and Auto Data Refresh
  • Display Timing Reset
  • Power-Save Mode to Minimize VCC Current
  • Pre-Thermal Warning
  • Four-Channel Grouped Delay Switching to Prevent Inrush Current

Applications

  • LED Video Displays
  • LED Signboards
Technical specifications
Filter Property Value
Enclosure HTSSOP-24
Assembly SMD
Frequency 33 MHz
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin MY
Compliance
Property Value
Date of RoHS guidelines 6/8/11
RoHS conform Yes
SVHC free Yes