LM3402HVMR | Texas Instruments
IC
Order No.: 41S5454
MPN:
LM3402HVMR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2015 € *
Standard delivery time from the manufacturer is: 1 Week
ICs, series LM.
Technical attributes (type, function, package, manufacturer): LM3402HVMR, Quad Voltage Comparator, PSOP8
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SO-8 | |
| Assembly | SMD | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| Customs tariff number | 85423390 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |