UC3708N | Texas Instruments

Dual channel gate driver, PDIP-8, Texas Instruments UC3708N

Order No.: 50S2211
MPN:
UC3708N
UC3708N Texas Instruments Gate Driver ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.9698 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
399.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
15.9698 €

Dual Non-Inverting Power Driver, UC3708N, Texas Instruments

The UC3708N is a high-speed, high-voltage power driver designed using a Schottky process to provide efficient interfacing between control circuitry and high-power switching devices, particularly power MOSFETs. Operating across a wide supply range from 5 V to 35 V, the UC3708N features two independent driver channels. Each input (A and B) is compatible with both TTL and CMOS logic levels and can tolerate input voltages up to the supply voltage (VIN). Each output can source or sink up to 3 A, provided power dissipation limits are not exceeded.

The two outputs can operate independently through their respective inputs, or they can be simultaneously forced low using either of two control methods: applying a digital high signal to the Shutdown terminal or pulling the Enable terminal low. The Shutdown function only disables the outputs, while the Enable function effectively places the entire device into an under-voltage lockout mode, reducing power consumption by up to 90%. During undervoltage or disable conditions (when the Enable pin is held low), the outputs enter a self-biasing low-voltage state to ensure safe operation.

Features

  • Thermal Shutdown and Under-Voltage Protection
  • High-Speed, Power MOSFET Compatible
  • Efficient High Frequency Operation
  • Low Cross-Conduction Current Spike
  • Enable and Shutdown Functions
  • Wide Input Voltage Range
Technical specifications
Filter Property Value
Enclosure PDIP-8
Assembly THT
Version low-side
Output voltage DC 5-35 V
Logistics
Property Value
Country of origin MY
Customs tariff number 85423390
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes