UA9638CP | Texas Instruments
Dual high speed line receiver, PDIP-8, Texas Instruments UA9638CP
NCNR (non cancelable / non returnable)
Dual High-Speed Differential Line Driver, UA9638CP, Texas Instruments
The UA9638CP is a dual high-speed differential line driver designed to meet ANSI Standard EIA/TIA-422-B. The inputs are TTL and CMOS compatible and have input clamp diodes. Schottky-diode-clamped transistors are used to minimize propagation delay time. This device operates from a single 5V power supply and is supplied in an 8-pin package. The UA9638CP provides the current needed to drive low-impedance loads at high speeds. Typically used with twisted-pair cabling and differential receiver(s), base-band data transmission can be accomplished up to and exceeding 15Mbps in properly designed systems. The UA9638CP dual line receiver is commonly used as the receiver.
Features
- TTL- and CMOS-input compatibility
- Output short-circuit protection
| Filter | Property | Value |
|---|---|---|
| Enclosure | PDIP-8 | |
| Assembly | THT | |
| Version | dual high speed line receiver | |
| Output voltage DC | 4.75-5.25 V |
| Property | Value |
|---|---|
| Country of origin | MX |
| MSL | MSL 1 |
| Customs tariff number | 85423390 |
| Original Packaging | Bar with 50 pieces |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |