UA9637ACP | Texas Instruments

Dual differential line receiver, PDIP-8, Texas Instruments UA9637ACP

Order No.: 50S2200
MPN:
UA9637ACP
UA9637ACP Texas Instruments Gate Driver ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.666 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1,249.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
750 pcs.
1.666 €

Dual Differential Line Receiver, UA9637ACP, Texas Instruments

The UA9637ACP is a dual differential line receiver designed to meet ANSI Standards EIA/TIA-422-B and EIA/TIA-423-B and ITU Recommendations V.10 and V.11. The line receiver uses Schottky circuitry, and has TTL-compatible outputs. The inputs are compatible with either a single-ended or a differential-line system. This device operates from a single 5V power supply and is supplied in an 8-pin dual-in-line package or small-outline package.

Features

  • Wide common-mode voltage range
  • High input impedance
  • TTl-compatible outputs
  • High-speed schottky circuitry
Technical specifications
Filter Property Value
Enclosure PDIP-8
Assembly THT
Version receiver
Logistics
Property Value
MSL MSL 1
Original Packaging Bar with 50 pieces
Country of origin MX
Customs tariff number 85423390
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No