SN75472P | Texas Instruments

Dual peripheral driver, PDIP-8, Texas Instruments SN75472P

Order No.: 46S4000
MPN:
SN75472P
Series: 75
SN75472P Texas Instruments Gate Driver ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9758 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
24.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
0.9758 €

Dual peripheral driver, SN75472P, Texas Instruments

The SN75472P is a dual peripheral AND, NAND, OR, or NOR driver, respectively (assuming positive logic), with the output of the logic gate internally connected to the base of the npn output transistor.

Features

  • High-Voltage Outputs
  • Medium-Speed Switching
  • Circuit Flexibility for Varied Applications and Choice of Logic Function
  • TTL-Compatible Diode-Clamped Inputs
  • Standard Supply Voltages
Technical specifications
Filter Property Value
Enclosure PDIP-8
Assembly THT
Version dual peripheral driver
Output voltage DC 4.75-5.25 V
Input voltage 5.5 V
Logistics
Property Value
MSL MSL 1
Original Packaging Bar with 50 pieces
Country of origin MX
Customs tariff number 85423390
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No