SN75468N | Texas Instruments
Darlington transistor arrays, PDIP-16, Texas Instruments SN75468N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9163 € *
Standard delivery time from the manufacturer is: 1 Week
Low-side switch, SN75468N, Texas Instruments
The SN75468N is a high-voltage, high-current darlington transistor array. Each consists of seven NPN darlington pairs it features high-voltage outputs with common-cathode clamp diodes for switching inductive loads, the collector-current rating of each darlington pair is 500 mA. The darlington pairs may be paralleled for higher current capability.
Features
- High-voltage output: 100 V
- Output clamp diodes
- Inputs compatible with various types of logic
- Relay driver applications
- 500-mA rated collector current
Applications
- Relay drivers
- Hammer drivers
- Lamp drivers
- Display drivers (LED and gas discharge)
- Line drivers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | PDIP-16 | |
| Assembly | THT | |
| Version | transistor |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Bar with 25 pieces |
| Country of origin | MX |
| Customs tariff number | 85423390 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |