SN75453BP | Texas Instruments
Dual output driver with OR logic inputs, PDIP-8, Texas Instruments SN75453BP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0353 € *
Standard delivery time from the manufacturer is: 1 Week
Dual output driver, SN75453BP, Texas Instruments
The SN75452BP device is a dual-peripheral driver designed for use in systems that employ TTL logic. The speed of the device is equal and it is designed to ensure freedom from latch-up. Diode-clamped inputs simplify circuit design. The SN75452BP is a dual peripheral AND driver (assuming positive logic), with the output of the logic gate internally connected to the base of the npn output transistor.
Features
- High-Speed Switching
- Open-Collector Outputs
- Circuit Flexibility for Varied Applications
- TTL-Compatible Diode-Clamped Inputs
- Standard Supply Voltages
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | PDIP-8 | |
| Assembly | THT | |
| Version | peripheral driver | |
| Output voltage DC | 4.75-5.25 V |
Download
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |