SN75452BP | Texas Instruments
Dual output driver with NAND logic inputs, PDIP-8, Texas Instruments SN75452BP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0353 € *
Standard delivery time from the manufacturer is: 1 Week
Dual output driver, SN75452BP, Texas Instruments
The SN75452BP device is a dual-peripheral driver designed for use in systems that employ TTL logic. The speed of the device is equal and it is designed to ensure freedom from latch-up. Diode-clamped inputs simplify circuit design. The SN75452BP is a dual peripheral AND driver (assuming positive logic), with the output of the logic gate internally connected to the base of the npn output transistor.
Features
- High-Speed Switching
- Open-Collector Outputs
- Circuit Flexibility for Varied Applications
- TTL-Compatible Diode-Clamped Inputs
- Standard Supply Voltages
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | PDIP-8 | |
| Assembly | THT | |
| Version | peripheral driver | |
| Output voltage DC | 4.75-5.25 V | |
| Input voltage | 5.5 V |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Bar with 50 pieces |
| Country of origin | MX |
| Customs tariff number | 85423390 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |