SN75188N | Texas Instruments

Quad line driver, PDIP-14, Texas Instruments SN75188N

Order No.: 46S1150
MPN:
SN75188N
Series: 75
SN75188N Texas Instruments Gate Driver ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7973 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
39.87 € *
Price list
Quantity
Price per unit*
50 pcs.
0.7973 €
100 pcs.
0.7021 €
250 pcs.
0.6545 €
500 pcs.
0.5950 €
*incl. VAT plus shipping costs
Subject to prior sale

Power driver standard TTL, SN75188N, Texas Instruments

The SN75188N is a monolithic quadruple line driver designed to interface a data terminal equipment with a data communications equipment in conformance with ANSI EIA/TIA-232-E, using a diode in series with each supply-voltage terminal as shown under the typical application.

Features

  • Slew Rate Control by Load Capacitor
  • Flexible Supply-Voltage Range
  • Input Compatible With Most TTL Circuits
Technical specifications
Filter Property Value
Enclosure PDIP-14
Assembly THT
Version quad line driver
Output voltage DC 7.5-15 V
Logistics
Property Value
Original Packaging Bar with 25 pieces
Country of origin MY
Customs tariff number 85423290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No