SN75175N | Texas Instruments
Quad differential line receiver, PDIP-16, Texas Instruments SN75175N
NCNR (non cancelable / non returnable)
Power receiver standard TTL, SN75175N, Texas Instruments
The SN75175N is a monolithic quadruple differential line receiver with a 3-state output. It is designed to meet the requirement of ANSI Standards EIA/TIA-422-B, RS-423-B, and RS-485, and several ITU recommendations. These standards are for balanced multipoint bus transmission at rates up to 10 megabits per second. Each of the two pairs of receivers shares a common active-high enable. The receiver features high input impedance, input hysteresis for increased noise immunity, and input sensitivity of ±200 mV over a common-mode input voltage range of ±12 V.
Features
- Designed for multipoint bus transmission on long bus lines in noisy environments
- Low-power requirements
| Filter | Property | Value |
|---|---|---|
| Enclosure | PDIP-16 | |
| Assembly | THT | |
| Version | receiver | |
| Output voltage DC | 4.75-5.25 V |
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Bar with 25 pieces |
| Country of origin | MX |
| Customs tariff number | 85423390 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |