SN75172N | Texas Instruments
Quad differential line driver, PDIP-16, Texas Instruments SN75172N
NCNR (non cancelable / non returnable)
Logic chip, SN75172N, Texas Instruments
The SN75172N is a monolithic quadruple differential line driver with a 3-state output. Designed to meet the requirement of ANSI Standards EIA/TIA-422-B and RS-485 and ITU Recommendation V.11. The device is optimized for balanced multipoint bus transmission at rates of up to 4 megabaud. Each driver features a wide positive or negative common-mode output voltage range, making it suitable for party-line applications in noisy environments.
The SN75172N provides positive or negative current limiting and thermal shutdown for protection from a line fault condition on the transmission bus line. Shutdown occurs at a junction temperature of approximately 150°C. This device offers optimum performance when used with the SN75173 or SN75175 quadruple differential line receiver.
Features
- Balanced-line operation
- High output impedance in power-off condition
- High-current active-pullup outputs
- Short-circuit protection
- Dual channels
- Input clamp diodes
| Filter | Property | Value |
|---|---|---|
| Enclosure | PDIP-16 | |
| Assembly | THT | |
| Version | quad differential line driver | |
| Output voltage DC | 4.75-5.25 V | |
| Input voltage | 5.5 V |
| Property | Value |
|---|---|
| Original Packaging | Bar with 25 pieces |
| Country of origin | MX |
| Customs tariff number | 85423390 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |