SN75115N | Texas Instruments

Differential receiver, PDIP-16, Texas Instruments SN75115N

Order No.: 45S8350
MPN:
SN75115N
Series: 75
SN75115N Texas Instruments Gate Driver ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.8318 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1,724.31 € *
*incl. VAT plus shipping costs
Subject to prior sale
450 pcs.
3.8318 €

Differential receiver standard TTL, SN75115N, Texas Instruments

The SN75115Ndual differential line receiver is designed to sense a small differential signal in the presence of large common-mode noise. This device gives a TTL-compatible output signal as a function of the differential input voltage. The open-collector output configuration permits the wire-ANDing of a similar TTL output (such as SSN75115N line receiver. This permits a level of logic to be implemented without extra delay.

The output stage is similar to a TTL totem-pole output, but with a sink output, 1YS or 2YS, and the corresponding active pullup terminal, 1YP or 2YP, available on adjacent package pins. The frequency response and noise immunity may be provided by a single external capacitor. A strobe input is provided for each channel. With the strobe in the low level, the receiver is disabled and the output is forced to a high level.

Features

  • Differential Line Operation
  • Dual-Channel Operation
  • Individual Frequency-Response Controls
  • Individual Channel Strobes
Technical specifications
Filter Property Value
Enclosure PDIP-16
Assembly THT
Version receiver
Output voltage DC 4.75-5.25 V
Logistics
Property Value
MSL MSL 1
Original Packaging Bar with 25 pieces
Country of origin MX
Customs tariff number 85423390
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No