SN75114N | Texas Instruments
Dual differential line driver, PDIP-16, Texas Instruments SN75114N
NCNR (non cancelable / non returnable)
Dual Differential Line Driver, SN75114N, Texas Instruments
The SN75114N dual differential line driver is designed to provide differential output signals with the high-current capability for driving a balanced line, such as a twisted pair, at normal line impedance without high power dissipation. The output stage is similar to a TTL totem-pole output, but with the sink outputs, YS and ZS, and the corresponding active pullup terminals, YP and ZP, available on adjacent package pins. Since the output stage provides TTL-compatible output levels, this device can also be used as a TTL expander or phase splitter.
Features
- Dual-Channel Operation
- TTL Compatible
- Short-Circuit Protection
- High-Current Outputs
- Triple inputs
| Filter | Property | Value |
|---|---|---|
| Enclosure | PDIP-16 | |
| Assembly | THT | |
| Version | transceiver | |
| Output voltage DC | 4.75-5.25 V |
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Bar with 25 pieces |
| Country of origin | MX |
| Customs tariff number | 85423390 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |