LMC7660IMX/NOPB | Texas Instruments
IC REG CHARGE PUMP 8SOICLMC7660IMX/NOPB
NCNR (non cancelable / non returnable)
Switched Capacitor Voltage Converter, LMC7660IMX/NOPB, Texas Instruments
The LMC7660IMX/NOPB is a CMOS voltage converter capable of converting a positive voltage in the range of +1.5V to +10V to the corresponding negative voltage of -1.5V to -10V. The LMC7660IMX/NOPB is a pin-for-pin replacement for the industry-standard 7660. The converter features operation over the full temperature and voltage range without the need for an external diode, low quiescent current, and high power efficiency. The LMC7660IMX/NOPB uses its built-in oscillator to switch a set of 4 power MOS switches and charge two inexpensive electrolytic capacitors.
Features
- Operation Over Full Temperature and Voltage Range without an External Diode
- Easy to Use, Only 2 External Components
- Extended Temperature Range
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| Input voltage AC | 1.5-10 V | |
| Output voltage DC | -1.5/-10 V | |
| Output current | 20 mA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C | |
| Input voltage | 10 V |
| Property | Value |
|---|---|
| Customs tariff number | 85423990 |
| MSL | MSL 1 |
| Country of origin | US |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |