LM5575MHX/NOPB | Texas Instruments

Switching voltage Regulator LM5575MHX/NOPB

Order No.: 57S4379
MPN:
LM5575MHX/NOPB
LM5575MHX/NOPB Texas Instruments DC-DC Converter ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.1535 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
78.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
3.1535 €

Step-Down Switching Regulator, LM5575MHX/NOPB, Texas Instruments

The LM5575MHX/NOPB is an easy-to-use SIMPLE SWITCHER® buck regulator which allows a design engineer to design and optimize a robust power supply using a minimum set of components. Operating with an input voltage range of 6 - 75 V, the LM5575 delivers 1.5 A of continuous output current with an integrated 330 mΩ N-Channel MOSFET. The regulator utilizes an Emulated Current Mode architecture which provides inherent line regulation, tight load transient response, and ease of loop compensation without the usual limitation of low-duty cycles associated with current mode regulators. The operating frequency is adjustable from 50 kHz to 500 kHz to allow optimization of size and efficiency. To reduce EMI, a frequency synchronization pin allows the LM5575MHX/NOPB to self-synchronize or synchronize to an external clock. The LM5575MHX/NOPB ensures robustness with cycle-by-cycle current limit, short-circuit protection, thermal shutdown, and remote shutdown.

Features

  • Adjustable Soft-Start
  • Wide Bandwidth Error Amplifier
  • Built-in Protection

Applications

  • Automotive
  • Industrial
Logistics
Property Value
Customs tariff number 85423990
MSL MSL 1
Country of origin MY
Original Packaging Reel with 2,500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes