LM2672MX-5.0/NOPB | Texas Instruments
IC REG BUCK 5V 1A 8SOICLM2672MX-5.0/NOPB
NCNR (non cancelable / non returnable)
Step-Down Voltage Regulator, LM2672MX-5.0/NOPB, Texas Instruments
The LM2672MX-5.0/NOPB regulator is a monolithic integrated DC-DC converter built with an LMDMOS process. The regulator provides all the active functions for a step-down (buck) switching regulator, capable of driving a 1-A load current with excellent line and load regulation. Requiring a minimum number of external components, the regulator is simple to use and includes patented internal frequency compensation, a fixed-frequency oscillator, external shutdown, soft-start, and frequency synchronization. The LM2672MX-5.0/NOPB operates at a switching frequency of 260 kHz, thus allowing smaller-sized filter components than those required with lower-frequency switching regulators. Because of its very high efficiency (>90%), the copper traces on the printed-circuit board are the only heat sinking required
Features
- Requires only 5 External Components
- Specified 1-A Output Load Current
- 260-kHz Fixed Frequency Internal Oscillator
- TTL Shutdown Capability, Low Power Standby Mode
- Soft-Start and Frequency Synchronization
- Thermal Shutdown and Current Limit Protection
Applications
- Simple High Efficiency (>90%) Step-Down (Buck) Regulator
- Efficient Preregulator for Linear Regulators
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| Input voltage AC | 8-40 V | |
| Output voltage DC | 5 V | |
| Output current | 1 A | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C | |
| Input voltage | 40 V |
| Property | Value |
|---|---|
| Customs tariff number | 85423990 |
| MSL | MSL 1 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |