TLV5619CDW | Texas Instruments

IC DAC 12BIT V-OUT 20SOICTLV5619CDW

Order No.: 70S1762
MPN:
TLV5619CDW
TLV5619CDW Texas Instruments D/A Converter (DAC)
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.3760 € *
Available in 5 Days: 30 pcs. - if ordered today
Total Price:
61.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
12.3760 €

Digital-to-analog Converters, TLV5619CDW, Texas Instruments

The TLV5619CDW is a 12-bit voltage-output digital-to-analog converter (DAC) with a microprocessor- and TMS320-compatible parallel interface. The 12 data bits are double-buffered, allowing the output to be updated asynchronously via the LDAC\ pin. During normal operation, it dissipates 8 mW at a 5-V supply and 4.3 mW at a 3-V supply, while power consumption can be reduced to 50 nW in power-down mode.

Features

  • Internal Power On Reset
  • Reference Input Buffers
  • Voltage Output
  • Monotonic Over Temperature
  • Asynchronous Update

Applications

  • Battery Powered Test Instruments
  • Digital Offset and Gain Adjustment
  • Battery Operated/Remote Industrial Controls
  • Machine and Motion Control Devices
  • Cordless and Wireless Telephones
  • Speech Synthesis
  • Communication Modulators
  • Arbitrary Waveform Generation
Technical specifications
Filter Property Value
Enclosure SOIC-20
Assembly SMD
Number of channels 1
Version 12 bit DAC
min. operating temperature 0 °C
max. operating temperature 70 °C
Logistics
Property Value
Country of origin TW
MSL MSL 1
Customs tariff number 85423990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes