TLC7528CN | Texas Instruments
D/A transducer, PDIP20, 8 bit, 4.75 V
Order No.: 49S4910
EAN: 4099879097323
MPN:
TLC7528CN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.6521 € *
Standard delivery time from the manufacturer is: 1 Week
D/A Converter, TLC7528CN, Texas Instruments
The TLC7528CN is dual 8-bit, digital-to-analog converter (DAC) designed with separate on-chip data latches and feature exceptionally close DAC-to-DAC matching.
Features
- Easily interfaced to microprocessors
- On-Chip data latches
- Fast control signaling for digital signal processor
- Monotonic over the entire A/D conversion range
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | PDIP-20 | |
| Assembly | THT | |
| Number of channels | 2 | |
| Input voltage | 15.5 V | |
| Version | digital-to-analogue converter | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Bar with 20 pieces |
| Country of origin | MY |
| Customs tariff number | 85423390 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |