TLC7524IN | Texas Instruments
D/A transducer, PDIP16, THT
NCNR (non cancelable / non returnable)
Multiplying Digital-to-Analog Converter, TLC7524IN, Texas Instruments
The TLC7524IN is a CMOS, 8-bit digital-to-analog converter (DAC) designed for easy interface with most popular microprocessors. This device is an 8-bit multiplying DAC with input latches and load cycles similar to the write cycles of a random-access memory. Segmenting the high-order bits minimizes glitches during changes in the most significant bits, which produce the highest glitch impulse. The TLC7524IN provides accuracy to 1/2 LSB without the need for thin-film resistors or laser trimming, while typically dissipating less than 5 mW. Operating from a single 5V to 15V supply, the TLC7524IN interfaces easily with most microprocessor buses or output ports. Its 2- or 4-quadrant multiplying capability makes it an ideal choice for microprocessor-controlled gain-setting and signal-control applications.
Features
- Easily Interfaced to Microprocessors
- On-Chip Data Latches
- Monotonic Over the Entire A/D Conversion Range
- Segmented High-Order Bits Ensure Low-Glitch Output
- CMOS Technology
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Bar with 25 pieces |
| Country of origin | MX |
| Customs tariff number | 85423390 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |