TLC7225CDW | Texas Instruments

IC DAC 8BIT V-OUT 24SOICTLC7225CDW

Order No.: 70S1746
MPN:
TLC7225CDW
TLC7225CDW Texas Instruments D/A Converter (DAC)
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.4256 € *
Available in 5 Days: 45 pcs. - if ordered today
Total Price:
37.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
7.4256 €

Digital-to-analog Converters, TLC7225CDW, Texas Instruments

The TLC7225CDW is a quad 8-bit voltage-output digital-to-analog converter (DAC) with output buffer amplifiers and integrated interface logic featuring double register buffering. Each DAC has its own on-chip latch. Data is transferred into a selected latch via a common 8-bit TTL/CMOS-compatible (5 V) input port. Control inputs A0 and A1 select which DAC is loaded when WR\ goes low. Only the data stored in the DAC registers determines the analog outputs. Double register buffering allows simultaneous updating of all four DAC outputs through the LDAC\ control. All logic inputs are compatible with TTL and CMOS levels, and the control logic is fast enough for most 8-bit microprocessors. Each DAC includes an output buffer capable of sourcing up to 5 mA. The TLC7225CDW operates with input reference voltages from 2 V to VDD - 4 V for dual-supply operation. In voltage-mode configuration, the device can also run from a single supply rail with a reference of 10 V.

Features

  • Direct Bipolar Operation Without an External Level-Shift Amplifier
  • Microprocessor Compatible
  • TTL/CMOS Compatible
  • Single Supply Operation Possible
  • Simultaneous Update Facility
  • Binary Input Coding

Applications

  • Process Control
  • Automatic Test Equipment
  • Automatic Calibration of Large System Parameters e.g., Gain/Offset
Technical specifications
Filter Property Value
Enclosure SOIC-24
Assembly SMD
Number of channels 4
Version quad DAC
min. operating temperature 0 °C
max. operating temperature 70 °C
Logistics
Property Value
Country of origin TW
MSL MSL 1
Customs tariff number 85423990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes