TLC5620CN | Texas Instruments
IC DAC 8BIT V-OUT 14DIPTLC5620CN
NCNR (non cancelable / non returnable)
Digital-to-analog Converters, TLC5620CN, Texas Instruments
The TLC5620CN is a quadruple 8-bit voltage-output digital-to-analog converter (DAC) with buffered (high-impedance) reference inputs. It produces an output voltage ranging from either one or two times the reference voltage to GND and is monotonic. The device operates from a single 5 V supply and includes a power-on reset for repeatable start-up conditions. Digital control is provided via a simple three-wire CMOS-compatible serial interface, making it easy to connect to most microprocessors and microcontrollers. The 11-bit command word consists of eight data bits, two DAC-select bits, and one range bit, which selects between the ×1 or ×2 output range. The DAC registers are double-buffered, allowing new values to be loaded and then simultaneously updated on all outputs through the LDAC control. Schmitt-trigger digital inputs provide high noise immunity.
Features
- Serial Interface
- High-Impedance Reference Inputs
- Simultaneous Update Facility
- Internal Power-On Reset
- Low-Power Consumption
- Half-Buffered Output
Applications
- Programmable Voltage Sources
- Digitally Controlled Amplifiers/Attenuators
- Mobile Communications
- Automatic Test Equipment
- Process Monitoring and Control
- Signal Synthesis
| Filter | Property | Value |
|---|---|---|
| Enclosure | PDIP-14 | |
| Assembly | THT | |
| Number of channels | 4 | |
| Version | quad DAC | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85423290 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |