DAC8814ICDBT | Texas Instruments

DAC8814ICDBT

Order No.: 56S8971
MPN:
DAC8814ICDBT
Series: DAC
DAC8814ICDBT Texas Instruments D/A Converter (DAC)
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
41.1978 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1,029.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
41.1978 €

Multiplying Digital to Analog Converter, DAC8814ICDBT, Texas Instruments

The DAC8814ICDBT is a quad, 16-bit, current-output digital-to-analog converter (DAC) designed to operate from a single +2.7-V to 5.0-V supply. The applied external reference input voltage VREF determines the full-scale output current. An internal feedback resistor (RFB) provides temperature tracking for the full-scale output when combined with an external I-to-V precision amplifier.

Features

  • Four Separate 4Q Multiplying Reference Inputs
  • Double Buffered Registers Enable
  • Simultaneous Multichannel Change
  • Internal Power-On Reset
  • Industry-Standard Pin Configuration

Applications

  • Automatic Test Equipment
  • Instrumentation
  • Digitally-Controlled Calibration
Technical specifications
Filter Property Value
Enclosure SSOP-28
Assembly SMD
Number of channels 4
Version digital-to-analogue converter
min. operating temperature -40 °C
max. operating temperature 85 °C
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes