DAC8551IADGKT | Texas Instruments
IC DAC 16BIT V-OUT 8VSSOPDAC8551IADGKT
NCNR (non cancelable / non returnable)
Digital-To-Analog Converter, DAC8551IADGKT, Texas Instruments
The DAC8551 is a small, low-power, voltage output, 16-bit digital-to-analog converter (DAC). It is monotonic, provides good linearity, and minimizes undesired code-to-code transient voltage. The DAC8551 uses a versatile 3-wire serial interface that operates at a clock rate to 30 MHz and is compatible with a standard SPI™, QSPI™, Microwire™, and digital signal processor (DSP) interface. The DAC8551 requires an external reference voltage to set its output range. The DAC8551 incorporates a power-on-reset circuit that ensures the DAC output powers up at 0 V and remains there until a valid write takes place to the device. The DAC8551 contains a power-down feature, accessed over the serial interface, that reduces the current consumption of the device to 200 nA at 5 V. The low-power consumption of this device in normal operation makes it ideally suited for portable, battery-operated equipment. The power consumption is 0.38 mW at 2.7 V, reducing to less than 1 μW in power-down mode.
Features
- Power-On Reset to Zero
- Low-Power Serial Interface with Schmitt-Triggered Inputs
- On-Chip Output Buffer Amplifier with Rail-to-Rail Operation
- Power-Down Capability
- Binary Input
- SYNC Interrupt Facility
Applications
- Process Control
- Data Acquisition Systems
- Closed-Loop Servo-Control
- PC Peripherals
- Portable Instrumentation
- Programmable Attenuation
| Filter | Property | Value |
|---|---|---|
| Enclosure | VSSOP-8 | |
| Assembly | SMD | |
| Number of channels | 1 | |
| Version | D/A converter | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
| Property | Value |
|---|---|
| Country of origin | CN |
| MSL | MSL 1 |
| Customs tariff number | 85423990 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |