DAC7625U | Texas Instruments

IC DAC 12BIT V-OUT 28SOICDAC7625U

Order No.: 70S1078
MPN:
DAC7625U
Series: DAC
DAC7625U Texas Instruments D/A Converter (DAC)
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.1447 € *
Available in 5 Days: 18 pcs. - if ordered today
Total Price:
25.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
25.1447 €

Digital-To-Analog Converter, DAC7625U, Texas Instruments

The DAC7625U is a 12-bit quad voltage output digital-to-analog converter with guaranteed 12-bit monotonic performance over the specified temperature range. It accepts 12-bit parallel input data, has double-buffered DAC input logic (allowing simultaneous update of all DACs), and provides a readback mode of the internal input register. An asynchronous reset clears the register to a mid-scale code of 800H (DAC7625U) or to a zero-scale of 000H (DAC7625U). The DAC7625U can operate from a single +5V supply or from +5V and -5V supplies. Low power and small size per DAC make the DAC7625U ideal for automatic test equipment, DAC-per-pin programmers, data acquisition systems, and closed-loop servo-control.

Features

  • Data readback
  • Double-buffered data inputs

Applications

  • Process control
  • Ate pin electronics
  • Closed-loop servo-control
  • Motor control
  • Data acquisition systems
  • Dac-per-pin programmers
Technical specifications
Filter Property Value
Enclosure SOIC-28
Assembly SMD
Number of channels 4
Version D/A converter
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin TW
MSL MSL 3
Customs tariff number 85423290
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes