DAC7615E | Texas Instruments
DAC7615EB
NCNR (non cancelable / non returnable)
Voltage Output Digital-To-Analog Converter, DAC7615E, Texas Instruments
The DAC7615E is a quad, serial input, 12-bit, voltage output digital-to-analog converter (DAC) with guaranteed 12-bit monotonic performance over the -40°C to +85°C temperature range. An asynchronous reset clears the register to either mid-scale (800H) or zero-scale (000H), selectable via the RESETSEL pin. The individual DAC input is double buffered to allow for simultaneous update of all DAC outputs. The device can be powered from a single +5V supply or from dual +5V and -5V supplies. Low power and small size make the DAC7615E ideal for automatic test equipment, DAC-per-pin programmer, data acquisition system, and closed-loop servo-control.
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |