ULN2803CDWR | Texas Instruments

Darlington transistor array, NPN, 500 mA, 50 V, SMD, SOIC-20, ULN2803CDWR

Order No.: 70S1804
MPN:
ULN2803CDWR
ULN2803CDWR Texas Instruments Bipolar Transistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8687 € *
Available in 5 Days: 45,325 pcs. - if ordered today
Total Price:
21.72 € *
Price list
Quantity
Price per unit*
25 pcs.
0.8687 €
100 pcs.
0.8092 €
250 pcs.
0.7616 €
*incl. VAT plus shipping costs
Subject to prior sale

Darlington Transistor Array, ULN2803CDWR, Texas Instruments

The ULN2803CDWR device is a 50 V, 500 mA Darlington transistor array. The device consists of eight NPN Darlington pairs that feature high-voltage outputs with common-cathode clamp diodes for switching inductive loads. The collector-current rating of each Darlington pair is 500 mA. The Darlington pairs can be connected in parallel for higher current capability. Applications include relay drivers, hammer drivers, lamp drivers, display drivers (LED and gas discharge), line drivers, and logic buffers.

Features

  • Output clamp diodes
  • Inputs compatible with various types of logic

Applications

  • Factory automation and control
  • Building automation
  • IP network camera
  • HVAC valve and actuator control
  • Relay, solenoid, and lamp driving
  • Stepper motor driving
Technical specifications
Filter Property Value
Assembly SMD
Enclosure SOIC-20
Version NPN
Collector current 500 mA
max.voltage between collector and emitter Vceo 50 V
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
MSL MSL 1
Customs tariff number 85423990
Country of origin US
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes