ULN2004AD(SMD) | Texas Instruments
Darlington transistor array, NPN, 500 mA, 50 V, SMD, SOIC-16, ULN2004AD(SMD)
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2749 € *
Available in 5 Days: 2,025 pcs. - if ordered today
Total Price:
6.87 € *
Price list
Quantity
Price per unit*
25 pcs.
0.2749 €
100 pcs.
0.2570 €
250 pcs.
0.2416 €
*incl. VAT plus shipping costs
Subject to prior sale
High-Current Darlington Transistor Array, ULN2004AD(SMD), Texas Instruments
The ULN2004AD(SMD) device is a high-voltage, high-current Darlington transistor array. Each consists of one NPN Darlington pair that features a high-voltage output with a common-cathode clamp diode for switching an inductive load. The collector-current rating of a single Darlington pair is 500 mA. The Darlington pair can be paralleled for higher current capability.
Features
- Output clamp diodes
- Inputs compatible with various types of logic
- Relay-driver applications
Applications
- Relay Drivers
- Stepper and DC Brushed Motor Drivers
- Lamp Drivers
- Display Drivers (LED and Gas Discharge)
- Line Drivers
- Logic Buffers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SOIC-16 | |
| Version | NPN | |
| Saturation voltage | 1.6 V | |
| Collector current | 500 mA | |
| max.voltage between collector and emitter Vceo | 50 V | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Bar with 50 pieces |
| Country of origin | MY |
| Customs tariff number | 85423290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |