ULN2003ADR | Texas Instruments
Darlington transistor array, NPN, 500 mA, 50 V, SMD, SOIC-16, ULN2003ADR
NCNR (non cancelable / non returnable)
Darlington Transistor Array, ULN2003ADR, Texas Instruments
The ULN2003ADR is a high-voltage, high-current Darlington transistor array. It consists of seven NPN Darlington pairs that feature high-voltage outputs with common-cathode clamp diodes for switching inductive loads. The collector-current rating of a single Darlington pair is 500 mA. The Darlington pairs can be paralleled for higher current capability. Applications include relay drivers, hammer drivers, lamp drivers, display drivers (LED and gas discharge), line drivers, and logic buffers.
Features
- Output clamp diodes
- Inputs compatible with various types of logic
- Relay-driver applications
Applications
- Relay Drivers
- Stepper and DC Brushed Motor Drivers
- Lamp Drivers
- Display Drivers
- Line Drivers
- Logic Buffers
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SOIC-16 | |
| Version | NPN | |
| Collector current | 500 mA | |
| max.voltage between collector and emitter Vceo | 50 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 70 °C |
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Country of origin | US |
| Customs tariff number | 85423290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |