BQ25619ERTWR | Texas Instruments

Li-Ion Charger IC 1Cell 24WQFN, BQ25619ERTWR

Order No.: 80S0002
MPN:
BQ25619ERTWR
BQ25619ERTWR Texas Instruments Battery Management ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8921 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
189.21 € *
Price list
Quantity
Price per unit*
100 pcs.
1.8921 €
1000 pcs.
1.6779 €
9000 pcs.
1.5827 €
*incl. VAT plus shipping costs
Subject to prior sale

I²C Controlled 1-Cell 1.5A Battery Chargers with 20mA Termination Current

Technical specifications
Filter Property Value
Enclosure WQFN-24
Assembly SMD
Number of pins 24
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85423990
MSL MSL 2
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes