BQ2085DBT-V1P3 | Texas Instruments

BQ2085DBT-V1P3

Order No.: 56S3583
MPN:
BQ2085DBT-V1P3
BQ2085DBT-V1P3 Texas Instruments Battery Management ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.2764 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
1,163.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
23.2764 €

SBS-compliant gas gauge IC, BQ2085DBT-V1P3, Texas Instruments

The BQ2085DBT-V1P3 SBS-compliant gas gauge IC for battery pack or in-system installation maintains an accurate record of available charge in a Li-ion or Li-polymer battery. The BQ2085DBT-V1P3 monitors capacity and other critical parameters of the battery pack and reports the information to the system host controller over a serial communication bus. It is designed to work with the bq29311 analog front-end (AFE) protection IC to maximize functionality and safety and minimize component count and cost in a smart battery circuit. Using information from the BQ2085DBT-V1P3, the host controller can manage remaining battery power to extend the system run time as much as possible.

Features

  • Supports the Smart Battery Specification (SBS) V1.1
  • Integrated Time Base Removes Need for External Crystal
  • Based on a Powerful Low-Power RISC CPU Core With High-Performance Peripherals
  • Integrated Flash Memory Eliminates the Need for External Configuration EEPROM
  • Programmable Cell Modeling for Maximum Battery Fuel Gauge Accuracy

Applications

  • Notebook PCs
  • Medical and Test Equipment
  • Portable Instrumentation
Technical specifications
Filter Property Value
Enclosure TSSOP-38
Input voltage 0.3 V
Assembly SMD
Number of pins 38
min. operating temperature -20 °C
max. operating temperature 85 °C
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 6/8/11